
LM139D | |
|---|---|
DigiKey Part Number | 296-26083-5-ND |
Manufacturer | |
Manufacturer Product Number | LM139D |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM139D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 50 | 41,28620 Kč | 2 064,31 Kč |
| 100 | 39,29780 Kč | 3 929,78 Kč |
| 250 | 37,19836 Kč | 9 299,59 Kč |
| 500 | 35,93304 Kč | 17 966,52 Kč |
| 1 000 | 34,89112 Kč | 34 891,12 Kč |
| 2 500 | 33,79132 Kč | 84 478,30 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |








