


LM138K STEEL/NOPB | |
|---|---|
DigiKey Part Number | 296-41512-ND |
Manufacturer | |
Manufacturer Product Number | LM138K STEEL/NOPB |
Description | IC REG LINEAR POS ADJ 5A TO3-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM138K STEEL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 138,57000 Kč | 3 138,57 Kč |
| 10 | 2 654,81900 Kč | 26 548,19 Kč |
| 50 | 2 461,30580 Kč | 123 065,29 Kč |
| Unit Price without VAT: | 3 138,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 797,66970 Kč |


