
LM136H-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-37630-ND |
Manufacturer | |
Manufacturer Product Number | LM136H-2.5/NOPB |
Description | IC VREF SHUNT 2% TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM136H-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 10 | 286,11200 Kč | 2 861,12 Kč |
| 25 | 267,57080 Kč | 6 689,27 Kč |
| 100 | 247,20280 Kč | 24 720,28 Kč |
| 250 | 237,49116 Kč | 59 372,79 Kč |
| 500 | 231,63968 Kč | 115 819,84 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |

