


LM120H-15 | |
|---|---|
DigiKey Part Number | 296-41159-ND |
Manufacturer | |
Manufacturer Product Number | LM120H-15 |
Description | IC REG LINEAR -15V 200MA TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM120H-15 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Bulk | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -55°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) -35V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,50000 Kč | 679,50 Kč |
| 10 | 550,00100 Kč | 5 500,01 Kč |
| 25 | 517,67640 Kč | 12 941,91 Kč |
| 100 | 482,14980 Kč | 48 214,98 Kč |
| 250 | 465,21404 Kč | 116 303,51 Kč |
| Unit Price without VAT: | 679,50000 Kč |
|---|---|
| Unit Price with VAT: | 822,19500 Kč |


