
LM119H/NOPB | |
|---|---|
DigiKey Part Number | 296-35885-ND |
Manufacturer | |
Manufacturer Product Number | LM119H/NOPB |
Description | IC COMPARATOR 2 GEN PUR TO100-10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, RTL, TTL TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | LM119H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | DTL, Open-Collector, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Voltage - Input Offset (Max) | 4mV @ ±15V | |
Current - Input Bias (Max) | 0.5µA @ ±15V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 11.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-100-10 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,34000 Kč | 1 589,34 Kč |
| 10 | 1 320,64800 Kč | 13 206,48 Kč |
| 25 | 1 253,51360 Kč | 31 337,84 Kč |
| 100 | 1 179,76630 Kč | 117 976,63 Kč |
| Unit Price without VAT: | 1 589,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,10140 Kč |



