


LM1117LD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35160-2-ND - Tape & Reel (TR) 296-35160-1-ND - Cut Tape (CT) 296-35160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117LD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117LD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31480 Kč | 582,87 Kč |
| 100 | 20,73850 Kč | 2 073,85 Kč |
| 250 | 19,51168 Kč | 4 877,92 Kč |
| 500 | 18,77196 Kč | 9 385,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,16278 Kč | 18 162,78 Kč |
| 2 000 | 17,66137 Kč | 35 322,74 Kč |
| 3 000 | 17,41038 Kč | 52 231,14 Kč |
| 5 000 | 17,13213 Kč | 85 660,65 Kč |
| 7 000 | 16,96952 Kč | 118 786,64 Kč |
| 10 000 | 16,81318 Kč | 168 131,80 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |


