


LM1117ILD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35159-2-ND - Tape & Reel (TR) 296-35159-1-ND - Cut Tape (CT) 296-35159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117ILD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117ILD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 100 | 18,52650 Kč | 1 852,65 Kč |
| 250 | 17,40568 Kč | 4 351,42 Kč |
| 500 | 16,73036 Kč | 8 365,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,17413 Kč | 16 174,13 Kč |
| 2 000 | 15,71638 Kč | 31 432,76 Kč |
| 3 000 | 15,48714 Kč | 46 461,42 Kč |
| 5 000 | 15,23308 Kč | 76 165,40 Kč |
| 7 000 | 15,08463 Kč | 105 592,41 Kč |
| 10 000 | 14,94188 Kč | 149 418,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


