



LM1117IDTX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1117IDTX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1117IDTX-5.0/NOPBCT-ND - Cut Tape (CT) LM1117IDTX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IDTX-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IDTX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 24,60960 Kč | 615,24 Kč |
| 100 | 21,90240 Kč | 2 190,24 Kč |
| 250 | 20,61276 Kč | 5 153,19 Kč |
| 500 | 19,83566 Kč | 9 917,83 Kč |
| 1 000 | 19,75162 Kč | 19 751,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,52060 Kč | 46 301,50 Kč |
| 5 000 | 18,11338 Kč | 90 566,90 Kč |
| 7 500 | 17,90967 Kč | 134 322,52 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |


