



LM1117DT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1117DT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1117DT-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DT-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117DTX-5.0 | Rochester Electronics, LLC | 5 242 | 2156-LM1117DTX-5.0-ND | 17,31006 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,51100 Kč | 295,11 Kč |
| 75 | 24,45933 Kč | 1 834,45 Kč |
| 150 | 23,28447 Kč | 3 492,67 Kč |
| 300 | 22,31747 Kč | 6 695,24 Kč |
| 525 | 21,66270 Kč | 11 372,92 Kč |
| 1 050 | 20,98262 Kč | 22 031,75 Kč |
| 2 550 | 20,28439 Kč | 51 725,19 Kč |
| 5 025 | 19,85655 Kč | 99 779,16 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |




