Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10CWM/NOPB

DigiKey Part Number
LM10CWM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM10CWM/NOPB
Description
IC OPAMP GP 1 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM10CWM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
12 nA
Voltage - Input Offset
500 µV
Current - Supply
300µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.1 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,88100 Kč618,81 Kč
5053,84300 Kč2 692,15 Kč
10051,35480 Kč5 135,48 Kč
25048,72796 Kč12 181,99 Kč
50047,14428 Kč23 572,14 Kč
1 00045,84094 Kč45 840,94 Kč
2 50044,46520 Kč111 163,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč