


LM1085IT-5.0 | |
|---|---|
DigiKey Part Number | 296-43524-5-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IT-5.0 |
Description | IC REG LINEAR 5V 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IT-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1085IT-5.0/NOPB | Texas Instruments | 1 682 | LM1085IT-5.0/NOPB-ND | 45,99000 Kč | Direct |
| LD1085V50 | STMicroelectronics | 275 | 497-3436-5-ND | 48,30000 Kč | Similar |
| LT1084CT-5#PBF | Analog Devices Inc. | 573 | 505-LT1084CT-5#PBF-ND | 337,23000 Kč | Similar |
| LT1085CT-5#PBF | Analog Devices Inc. | 441 | LT1085CT-5#PBF-ND | 262,48000 Kč | Similar |
| LT1085IT-5#PBF | Analog Devices Inc. | 36 | LT1085IT-5#PBF-ND | 342,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,23800 Kč | 542,38 Kč |
| 45 | 47,41356 Kč | 2 133,61 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

