


LM1084IT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1084IT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1084IT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1084IT-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 45 | 38,60356 Kč | 1 737,16 Kč |
| 135 | 35,71993 Kč | 4 822,19 Kč |
| 270 | 34,30841 Kč | 9 263,27 Kč |
| 540 | 33,14574 Kč | 17 898,70 Kč |
| 1 035 | 32,24278 Kč | 33 371,28 Kč |
| 2 520 | 31,24686 Kč | 78 742,09 Kč |
| 5 040 | 30,62646 Kč | 154 357,36 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


