
LF412CDR | |
|---|---|
DigiKey Part Number | 296-14588-2-ND - Tape & Reel (TR) 296-14588-1-ND - Cut Tape (CT) 296-14588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF412CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF412CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 19,74640 Kč | 493,66 Kč |
| 100 | 17,50390 Kč | 1 750,39 Kč |
| 250 | 16,43556 Kč | 4 108,89 Kč |
| 500 | 15,79176 Kč | 7 895,88 Kč |
| 1 000 | 15,58157 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,70196 Kč | 36 754,90 Kč |
| 5 000 | 14,36456 Kč | 71 822,80 Kč |
| 7 500 | 14,19571 Kč | 106 467,82 Kč |
| 12 500 | 14,00854 Kč | 175 106,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |





