Sample and Hold Amplifier 1 Circuit Diesale
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF398 MDC

DigiKey Part Number
LF398MDC-ND
Manufacturer
Manufacturer Product Number
LF398 MDC
Description
IC SAMPL/HOLD 1 CIRCUIT DIESALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit Diesale
Datasheet
 Datasheet
EDA/CAD Models
LF398 MDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
10 nA
Voltage - Input Offset
1 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Diesale
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
96021,26398 Kč20 413,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,26398 Kč
Unit Price with VAT:25,72942 Kč