
LF356H/NOPB | |
---|---|
DigiKey Part Number | LF356H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF356H/NOPB |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF356H/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 433,26000 Kč | 433,26 Kč |
10 | 346,25700 Kč | 3 462,57 Kč |
25 | 324,50640 Kč | 8 112,66 Kč |
100 | 300,60810 Kč | 30 060,81 Kč |
250 | 289,21456 Kč | 72 303,64 Kč |
500 | 282,34774 Kč | 141 173,87 Kč |
Unit Price without VAT: | 433,26000 Kč |
---|---|
Unit Price with VAT: | 524,24460 Kč |