


LDC3114QPWTQ1 | |
|---|---|
DigiKey Part Number | 296-LDC3114QPWTQ1TR-ND - Tape & Reel (TR) 296-LDC3114QPWTQ1CT-ND - Cut Tape (CT) 296-LDC3114QPWTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC3114QPWTQ1 |
Description | AUTOMOTIVE 4-CHANNEL INDUCTANCE |
Customer Reference | |
Detailed Description | Touch and Inductance 160 I2C 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Touch and Inductance | |
Number of Channels | 4 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 160 | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 Kč | 80,41 Kč |
| 10 | 60,68700 Kč | 606,87 Kč |
| 25 | 55,76560 Kč | 1 394,14 Kč |
| 100 | 50,34320 Kč | 5 034,32 Kč |
| Unit Price without VAT: | 80,41000 Kč |
|---|---|
| Unit Price with VAT: | 97,29610 Kč |

