


LDC3114QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LDC3114QPWRQ1TR-ND - Tape & Reel (TR) 296-LDC3114QPWRQ1CT-ND - Cut Tape (CT) 296-LDC3114QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC3114QPWRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touch and Inductance 160 I2C 16-TSSOP |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Touch and Inductance | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Sampling Rate (Per Second) 160 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,25100 Kč | 452,51 Kč |
| 25 | 41,40800 Kč | 1 035,20 Kč |
| 100 | 37,18540 Kč | 3 718,54 Kč |
| 250 | 35,17080 Kč | 8 792,70 Kč |
| 500 | 34,47200 Kč | 17 236,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,13440 Kč | 64 268,80 Kč |
| 4 000 | 31,45737 Kč | 125 829,48 Kč |
| 6 000 | 31,11848 Kč | 186 710,88 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |


