
LDC1614RGHT | |
|---|---|
DigiKey Part Number | 296-38666-2-ND - Tape & Reel (TR) 296-38666-1-ND - Cut Tape (CT) 296-38666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1614RGHT |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b 1k I2C 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1614RGHT Models |
Category | Data Interface I2C |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Inductance-to-Digital Converter | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 16-WFQFN Exposed Pad |
Resolution (Bits) 28 b | Supplier Device Package 16-WQFN (4x4) |
Sampling Rate (Per Second) 1k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDC1614RGHR | Texas Instruments | 5 573 | 296-43033-1-ND | 87,98000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 93,22188 Kč | 23 305,47 Kč |
| 500 | 83,64764 Kč | 41 823,82 Kč |
| 1 250 | 70,54622 Kč | 88 182,78 Kč |
| 2 500 | 67,01890 Kč | 167 547,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 94,63800 Kč | 946,38 Kč |
| 25 | 87,40200 Kč | 2 185,05 Kč |
| 100 | 79,42910 Kč | 7 942,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 25 | 84,85720 Kč | 2 121,43 Kč |
| 100 | 77,11520 Kč | 7 711,52 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


