
LDC1612DNTT | |
|---|---|
DigiKey Part Number | 296-38665-2-ND - Tape & Reel (TR) 296-38665-1-ND - Cut Tape (CT) 296-38665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1612DNTT |
Description | IC IND TO DGTL 28BIT 1K 12WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b 1k I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1612DNTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 28 b | |
Sampling Rate (Per Second) | 1k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 65,45100 Kč | 654,51 Kč |
| 25 | 60,19720 Kč | 1 504,93 Kč |
| 100 | 54,41420 Kč | 5 441,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,65592 Kč | 12 913,98 Kč |
| 500 | 49,99414 Kč | 24 997,07 Kč |
| 750 | 49,16164 Kč | 36 871,23 Kč |
| 1 250 | 48,23963 Kč | 60 299,54 Kč |
| 1 750 | 47,70050 Kč | 83 475,88 Kč |
| 2 500 | 47,18184 Kč | 117 954,60 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |



