Inductance-to-Digital Converter 28 b 1k I2C 12-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC1612DNTT

DigiKey Part Number
296-38665-2-ND - Tape & Reel (TR)
296-38665-1-ND - Cut Tape (CT)
296-38665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC1612DNTT
Description
IC IND TO DGTL 28BIT 1K 12WSON
Customer Reference
Detailed Description
Inductance-to-Digital Converter 28 b 1k I2C 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1612DNTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Inductance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
28 b
Sampling Rate (Per Second)
1k
Data Interface
I2C
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1065,45100 Kč654,51 Kč
2560,19720 Kč1 504,93 Kč
10054,41420 Kč5 441,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,65592 Kč12 913,98 Kč
50049,99414 Kč24 997,07 Kč
75049,16164 Kč36 871,23 Kč
1 25048,23963 Kč60 299,54 Kč
1 75047,70050 Kč83 475,88 Kč
2 50047,18184 Kč117 954,60 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč