MFR Recommended

LDC1314RGHT | |
|---|---|
DigiKey Part Number | 296-LDC1314RGHTTR-ND - Tape & Reel (TR) 296-LDC1314RGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDC1314RGHT |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1314RGHT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Package / Case 16-WFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 16-WQFN (4x4) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDC1314RGHR | Texas Instruments | 0 | 296-43032-2-ND | 35,34425 Kč | MFR Recommended |



