LDC1314RGHT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 30,99781 Kč
Datasheet
Inductance-to-Digital Converter 12 b I2C 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC1314RGHT

DigiKey Part Number
296-LDC1314RGHTTR-ND - Tape & Reel (TR)
296-LDC1314RGHTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDC1314RGHT
Description
IC IND TO DGT CONV 12BIT 16WQFN
Customer Reference
Detailed Description
Inductance-to-Digital Converter 12 b I2C 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1314RGHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Inductance-to-Digital Converter
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
I2C
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types