
LDC1312DNTT | |
|---|---|
DigiKey Part Number | 296-38663-2-ND - Tape & Reel (TR) 296-38663-1-ND - Cut Tape (CT) 296-38663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1312DNTT |
Description | IC IND TO DGT CONV 12BIT 12WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1312DNTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 25 | 52,94000 Kč | 1 323,50 Kč |
| 100 | 47,75160 Kč | 4 775,16 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


