Inductance-to-Digital Converter 12 b I2C 12-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductance-to-Digital Converter 12 b I2C 12-WSON (4x4)
12-DFN

LDC1312DNTR

DigiKey Part Number
296-43031-2-ND - Tape & Reel (TR)
296-43031-1-ND - Cut Tape (CT)
296-43031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC1312DNTR
Description
IC DAS/ADC/DAC SPECIAL 12-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductance-to-Digital Converter 12 b I2C 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1312DNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Inductance-to-Digital Converter
Package / Case
12-WFDFN Exposed Pad
Number of Channels
2
Supplier Device Package
12-WSON (4x4)
Resolution (Bits)
12 b
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 411
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,14300 Kč501,43 Kč
2545,94360 Kč1 148,59 Kč
10041,33250 Kč4 133,25 Kč
25039,13104 Kč9 782,76 Kč
50037,80396 Kč18 901,98 Kč
1 00036,71185 Kč36 711,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50027,79739 Kč125 088,26 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč