


LDC1312DNTR | |
|---|---|
DigiKey Part Number | 296-43031-2-ND - Tape & Reel (TR) 296-43031-1-ND - Cut Tape (CT) 296-43031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1312DNTR |
Description | IC DAS/ADC/DAC SPECIAL 12-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1312DNTR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Package / Case 12-WFDFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 12-WSON (4x4) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 45,94360 Kč | 1 148,59 Kč |
| 100 | 41,33250 Kč | 4 133,25 Kč |
| 250 | 39,13104 Kč | 9 782,76 Kč |
| 500 | 37,80396 Kč | 18 901,98 Kč |
| 1 000 | 36,71185 Kč | 36 711,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 27,79739 Kč | 125 088,26 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

