
LDC1101DRCT | |
|---|---|
DigiKey Part Number | 296-42280-2-ND - Tape & Reel (TR) 296-42280-1-ND - Cut Tape (CT) 296-42280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1101DRCT |
Description | IC IND TO DGTL 16/24BIT 10VSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 16 b, 24 b 150k, 180k SPI 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1101DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b | |
Sampling Rate (Per Second) | 150k, 180k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,40892 Kč | 18 602,23 Kč |
| 500 | 66,76688 Kč | 33 383,44 Kč |
| 1 250 | 56,30936 Kč | 70 386,70 Kč |
| 2 500 | 53,49381 Kč | 133 734,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,00000 Kč | 98,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,00000 Kč | 98,00 Kč |
| 10 | 74,44400 Kč | 744,44 Kč |
| 25 | 68,58480 Kč | 1 714,62 Kč |
| Unit Price without VAT: | 98,00000 Kč |
|---|---|
| Unit Price with VAT: | 118,58000 Kč |



