LDC1051NHRR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 919
Unit Price: 83,99000 Kč
Datasheet
Inductance-to-Digital Converter 8 b 78k SPI 16-WSON (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC1051NHRR

DigiKey Part Number
296-40146-2-ND - Tape & Reel (TR)
296-40146-1-ND - Cut Tape (CT)
296-40146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC1051NHRR
Description
IC IND TO DGTL 8BIT 78K 16WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductance-to-Digital Converter 8 b 78k SPI 16-WSON (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1051NHRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Inductance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
8 b
Sampling Rate (Per Second)
78k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 904 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
10173,40100 Kč1 734,01 Kč
25161,29000 Kč4 032,25 Kč
100147,98340 Kč14 798,34 Kč
250141,63824 Kč35 409,56 Kč
500137,81450 Kč68 907,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000134,66752 Kč134 667,52 Kč
Manufacturers Standard Package
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč

Other Suppliers on DigiKey

904In Stock
Ships from Rochester Electronics, LLC