Similar

LDC1051NHRR | |
|---|---|
DigiKey Part Number | 296-40146-2-ND - Tape & Reel (TR) 296-40146-1-ND - Cut Tape (CT) 296-40146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1051NHRR |
Description | IC IND TO DGTL 8BIT 78K 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 8 b 78k SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1051NHRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 173,40100 Kč | 1 734,01 Kč |
| 25 | 161,29000 Kč | 4 032,25 Kč |
| 100 | 147,98340 Kč | 14 798,34 Kč |
| 250 | 141,63824 Kč | 35 409,56 Kč |
| 500 | 137,81450 Kč | 68 907,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 134,66752 Kč | 134 667,52 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |


