LDC1051NHRJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 919
Unit Price: 83,99000 Kč
Datasheet
Inductance-to-Digital Converter 8 b SPI 16-WSON (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC1051NHRJ

DigiKey Part Number
296-37837-2-ND - Tape & Reel (TR)
296-37837-1-ND - Cut Tape (CT)
296-37837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC1051NHRJ
Description
IC IND TO DGTL CONV 8BIT 16WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductance-to-Digital Converter 8 b SPI 16-WSON (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1051NHRJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Inductance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
8 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10147,25900 Kč1 472,59 Kč
25136,72200 Kč3 418,05 Kč
100125,13970 Kč12 513,97 Kč
250119,61888 Kč29 904,72 Kč
500116,29154 Kč58 145,77 Kč
1 000113,55361 Kč113 553,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500109,16496 Kč491 242,32 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč