Similar

LDC1051NHRJ | |
|---|---|
DigiKey Part Number  | 296-37837-2-ND - Tape & Reel (TR) 296-37837-1-ND - Cut Tape (CT) 296-37837-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LDC1051NHRJ  | 
Description  | IC IND TO DGTL CONV 8BIT 16WSON  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Inductance-to-Digital Converter 8 b SPI 16-WSON (5x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LDC1051NHRJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Inductance-to-Digital Converter  | |
Number of Channels  | 2  | |
Resolution (Bits)  | 8 b  | |
Sampling Rate (Per Second)  | -  | |
Data Interface  | SPI  | |
Voltage Supply Source  | Analog and Digital  | |
Voltage - Supply  | 1.8V ~ 5.25V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-WFDFN Exposed Pad  | |
Supplier Device Package  | 16-WSON (5x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 187,67000 Kč | 187,67 Kč | 
| 10 | 145,91200 Kč | 1 459,12 Kč | 
| 25 | 135,47200 Kč | 3 386,80 Kč | 
| 100 | 123,99540 Kč | 12 399,54 Kč | 
| 250 | 118,52512 Kč | 29 631,28 Kč | 
| 500 | 115,22820 Kč | 57 614,10 Kč | 
| 1 000 | 112,51531 Kč | 112 515,31 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 500 | 108,16679 Kč | 486 750,56 Kč | 
| Unit Price without VAT: | 187,67000 Kč | 
|---|---|
| Unit Price with VAT: | 227,08070 Kč | 


