
LDC0851HDSGT | |
|---|---|
DigiKey Part Number | 296-43798-2-ND - Tape & Reel (TR) 296-43798-1-ND - Cut Tape (CT) 296-43798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC0851HDSGT |
Description | SENSOR PROX INDUCTIVE 8WFDFN |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LDC0851HDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | Push-Pull | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 1.71V ~ 3.46V | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,17720 Kč | 379,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,54672 Kč | 3 136,68 Kč |
| 500 | 12,03564 Kč | 6 017,82 Kč |
| 750 | 11,77960 Kč | 8 834,70 Kč |
| 1 250 | 11,49565 Kč | 14 369,56 Kč |
| 1 750 | 11,32980 Kč | 19 827,15 Kč |
| 2 500 | 11,17018 Kč | 27 925,45 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



