
LAUNCHXL2-RM46 | |
|---|---|
DigiKey Part Number | 296-41108-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL2-RM46 |
Description | LAUNCHPAD RM46X EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RM46x LaunchPad™ Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RM46x |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System LaunchPad |
Type MCU 32-Bit | Suggested Programming Environment Code Composer Studio |
Core Processor ARM® Cortex®-R4F | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,17000 Kč | 1 312,17 Kč |
| Unit Price without VAT: | 1 312,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,72570 Kč |


