
LAUNCHXL-CC1352P1 | |
|---|---|
DigiKey Part Number | 296-50742-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC1352P1 |
Description | CC1352P WIRELESS MCU LAUNCHPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1352P SimpleLink™ Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz, 915MHz, 2.4GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Series | Utilized IC / Part CC1352P |
Packaging Bulk | RF Frequency 868MHz, 915MHz, 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,40000 Kč | 1 443,40 Kč |
| Unit Price without VAT: | 1 443,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,51400 Kč |




