
| LAUNCHXL-CC13-90EU | |
|---|---|
| DigiKey Part Number | 296-49033-ND | 
| Manufacturer | |
| Manufacturer Product Number | LAUNCHXL-CC13-90EU | 
| Description | DEVELOPMENT KIT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | CC1190, CC1310 SimpleLink™ Transceiver Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Transceiver | |
| Frequency | - | |
| Contents | Board(s), Cable(s), Accessories | |
| Antenna Type | - | |
| Utilized IC / Part | CC1190, CC1310 | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 974,84000 Kč | 974,84 Kč | 
| Unit Price without VAT: | 974,84000 Kč | 
|---|---|
| Unit Price with VAT: | 1 179,55640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic