


LAUNCHPAD+BOOSTERPACK+FLASHING-DEVICE-ND | |
|---|---|
DigiKey Part Number | 296-37979-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHPAD+BOOSTERPACK+FLASHING-DEVICE-ND |
Description | 5529 LAUNCHPAD BUNDLE |
Customer Reference | |
Detailed Description | CC3100 SimpleLink™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC3100 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,35000 Kč | 2 414,35 Kč |
| Unit Price without VAT: | 2 414,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,36350 Kč |




