
JFE150EVM | |
|---|---|
DigiKey Part Number | 296-JFE150EVM-ND |
Manufacturer | |
Manufacturer Product Number | JFE150EVM |
Description | EVAL BOARD FOR JFE150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | JFE150 - Preamplifier Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Preamplifier | |
Embedded | No | |
Utilized IC / Part | JFE150 | |
Primary Attributes | 12V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 500,74000 Kč | 2 500,74 Kč |
| Unit Price without VAT: | 2 500,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 025,89540 Kč |


