
JFE150DBVT | |
|---|---|
DigiKey Part Number | 296-JFE150DBVT-ND |
Manufacturer | |
Manufacturer Product Number | JFE150DBVT |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 50 mA Surface Mount SOT-23-5 |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 50 mA |
Manufacturer Texas Instruments | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 100 nA |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 24pF @ 5V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case SC-74A, SOT-753 |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SOT-23-5 |
Current - Drain (Idss) @ Vds (Vgs=0) 24 mA @ 10 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 60,39000 Kč | 603,90 Kč |
| 250 | 37,78296 Kč | 9 445,74 Kč |
| 500 | 34,86676 Kč | 17 433,38 Kč |
| 1 000 | 32,41503 Kč | 32 415,03 Kč |
| 2 000 | 30,35450 Kč | 60 709,00 Kč |
| 5 000 | 29,29221 Kč | 146 461,05 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |



