
IWRL6432BDQAYFFR | |
|---|---|
DigiKey Part Number | 296-IWRL6432BDQAYFFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IWRL6432BDQAYFFR |
Description | LOW-POWER 60GHZ INDUSTRIAL MMWAV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 248,92933 Kč | 746 787,99 Kč |
| Unit Price without VAT: | 248,92933 Kč |
|---|---|
| Unit Price with VAT: | 301,20449 Kč |

