
IWR6843AQGABL | |
|---|---|
DigiKey Part Number | 296-IWR6843AQGABL-ND |
Manufacturer | |
Manufacturer Product Number | IWR6843AQGABL |
Description | IC RF TXRX+MCU 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 60GHz ~ 64GHz 161-LFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | IWR6843AQGABL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 900Mbps | |
Power - Output | 12dBm | |
Sensitivity | - | |
Memory Size | 1.75MB RAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI | |
GPIO | 48 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 161-LFBGA, FCBGA | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 567,83574 Kč | 99 939,09 Kč |
| Unit Price without VAT: | 567,83574 Kč |
|---|---|
| Unit Price with VAT: | 687,08125 Kč |











