IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 180-VFBGA, FCBGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWR1843ARQGALPR

DigiKey Part Number
296-IWR1843ARQGALPRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IWR1843ARQGALPR
Description
IC RF TXRX+MCU RADAR 180FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 180-VFBGA, FCBGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
RADAR
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
900Mbps
Power - Output
16dBm
Sensitivity
-
Memory Size
2MB RAM
Serial Interfaces
GPIO, I2C, JTAG, PWM, SPI, UART
GPIO
47
Voltage - Supply
1.14V ~ 1.32V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 125°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
180-VFBGA, FCBGA Exposed Pad
Supplier Device Package
180-FCBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000499,62410 Kč499 624,10 Kč
Manufacturers Standard Package
Unit Price without VAT:499,62410 Kč
Unit Price with VAT:604,54516 Kč