


IWR1843AQGABLR | |
|---|---|
DigiKey Part Number | 296-IWR1843AQGABLRTR-ND - Tape & Reel (TR) 296-IWR1843AQGABLRCT-ND - Cut Tape (CT) 296-IWR1843AQGABLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWR1843AQGABLR |
Description | SENSOR - PROXIMITY VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | IWR1843AQGABLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Proximity | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,54000 Kč | 541,54 Kč |
| 5 | 495,59400 Kč | 2 477,97 Kč |
| 10 | 478,50200 Kč | 4 785,02 Kč |
| 25 | 458,07560 Kč | 11 451,89 Kč |
| 50 | 444,09940 Kč | 22 204,97 Kč |
| 100 | 431,28000 Kč | 43 128,00 Kč |
| 500 | 405,44282 Kč | 202 721,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 395,80201 Kč | 395 802,01 Kč |
| Unit Price without VAT: | 541,54000 Kč |
|---|---|
| Unit Price with VAT: | 655,26340 Kč |

