Proximity Sensor Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Sensor Voltage Output
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

IWR1843AQGABLR

DigiKey Part Number
296-IWR1843AQGABLRTR-ND - Tape & Reel (TR)
296-IWR1843AQGABLRCT-ND - Cut Tape (CT)
296-IWR1843AQGABLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWR1843AQGABLR
Description
SENSOR - PROXIMITY VOLTAGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Proximity Sensor Voltage Output
Datasheet
 Datasheet
EDA/CAD Models
IWR1843AQGABLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Proximity
Output Type
Voltage
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1541,54000 Kč541,54 Kč
5495,59400 Kč2 477,97 Kč
10478,50200 Kč4 785,02 Kč
25458,07560 Kč11 451,89 Kč
50444,09940 Kč22 204,97 Kč
100431,28000 Kč43 128,00 Kč
500405,44282 Kč202 721,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000395,80201 Kč395 802,01 Kč
Manufacturers Standard Package
Unit Price without VAT:541,54000 Kč
Unit Price with VAT:655,26340 Kč