


IWR1843AQGABL | |
|---|---|
DigiKey Part Number | 296-IWR1843AQGABL-ND |
Manufacturer | |
Manufacturer Product Number | IWR1843AQGABL |
Description | SENSOR - PROXIMITY VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Proximity | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,81000 Kč | 639,81 Kč |
| 5 | 586,26400 Kč | 2 931,32 Kč |
| 10 | 566,37900 Kč | 5 663,79 Kč |
| 25 | 542,59680 Kč | 13 564,92 Kč |
| 50 | 526,32740 Kč | 26 316,37 Kč |
| 176 | 500,13182 Kč | 88 023,20 Kč |
| Unit Price without VAT: | 639,81000 Kč |
|---|---|
| Unit Price with VAT: | 774,17010 Kč |



