RF Detector IC General Purpose 76GHz ~ 81GHz 161-TFBGA, FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC General Purpose 76GHz ~ 81GHz 161-TFBGA, FCCSP
Enabling the next-generation of industrial robots

IWR1642AQAGABLR

DigiKey Part Number
296-49120-2-ND - Tape & Reel (TR)
296-49120-1-ND - Cut Tape (CT)
296-49120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWR1642AQAGABLR
Description
IC RF DETECT 76-81GHZ 161FC/CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 76GHz ~ 81GHz 161-TFBGA, FCCSP
Datasheet
 Datasheet
EDA/CAD Models
IWR1642AQAGABLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
76GHz ~ 81GHz
RF Type
General Purpose
Input Range
-
Accuracy
-
Voltage - Supply
1.71V ~ 1.89V, 3.15V ~ 3.45V
Mounting Type
Surface Mount
Package / Case
161-TFBGA, FCCSP
Supplier Device Package
161-FC/CSP (10.4x10.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1547,84000 Kč547,84 Kč
5501,26400 Kč2 506,32 Kč
10483,92000 Kč4 839,20 Kč
25463,15720 Kč11 578,93 Kč
50448,95820 Kč22 447,91 Kč
100443,35180 Kč44 335,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000399,86848 Kč399 868,48 Kč
Manufacturers Standard Package
Unit Price without VAT:547,84000 Kč
Unit Price with VAT:662,88640 Kč