


IWR1642AQAGABL | |
|---|---|
DigiKey Part Number | 296-49117-ND |
Manufacturer | |
Manufacturer Product Number | IWR1642AQAGABL |
Description | IC RF DETECT 76-81GHZ 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 76GHz ~ 81GHz 161-TFBGA, FCCSP |
Datasheet | Datasheet |
EDA/CAD Models | IWR1642AQAGABL Models |
Category | RF Type General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 161-TFBGA, FCCSP |
Part Status Active | Supplier Device Package 161-FC/CSP (10.4x10.4) |
Frequency 76GHz ~ 81GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,96000 Kč | 642,96 Kč |
| 5 | 589,70800 Kč | 2 948,54 Kč |
| 10 | 569,82300 Kč | 5 698,23 Kč |
| 25 | 546,08240 Kč | 13 652,06 Kč |
| 50 | 529,82580 Kč | 26 491,29 Kč |
| Unit Price without VAT: | 642,96000 Kč |
|---|---|
| Unit Price with VAT: | 777,98160 Kč |


