General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Texas Instrument ISOW7841 | Digi-Key Daily
Texas Instruments ISOW7840 Digital Isolators | Digi-Key Daily

ISOW7844DWE

DigiKey Part Number
296-47116-ND
Manufacturer
Manufacturer Product Number
ISOW7844DWE
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISOW7844DWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
17.6ns, 17.6ns
Part Status
Active
Pulse Width Distortion (Max)
4.7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
0/4
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1315,60000 Kč315,60 Kč
10249,30900 Kč2 493,09 Kč
40225,76525 Kč9 030,61 Kč
120212,63275 Kč25 515,93 Kč
280204,93896 Kč57 382,91 Kč
520200,36979 Kč104 192,29 Kč
1 000196,33235 Kč196 332,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,60000 Kč
Unit Price with VAT:381,87600 Kč