
ISOW1412DFMEVM | |
|---|---|
DigiKey Part Number | 296-ISOW1412DFMEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISOW1412DFMEVM |
Description | EVAL BOARD FOR ISOW1412 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISOW1412 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | ISOW1412 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |




