
ISOUSB111DWEVM | |
|---|---|
DigiKey Part Number | 296-ISOUSB111DWEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISOUSB111DWEVM |
Description | EVAL BOARD FOR ISOUSB111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISOUSB111 - USB Repeater Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Repeater | |
Embedded | No | |
Utilized IC / Part | ISOUSB111 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,74000 Kč | 1 237,74 Kč |
| Unit Price without VAT: | 1 237,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,66540 Kč |




