
ISOTMP35BEVM | |
---|---|
DigiKey Part Number | 296-ISOTMP35BEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISOTMP35BEVM |
Description | ISOTMP35 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISOTMP35 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 150°C | |
Interface | Analog | |
Sensitivity | 1.2°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | ISOTMP35 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 224,80000 Kč | 1 224,80 Kč |
Unit Price without VAT: | 1 224,80000 Kč |
---|---|
Unit Price with VAT: | 1 482,00800 Kč |