
ISOM8710DFFEVM | |
|---|---|
DigiKey Part Number | 296-ISOM8710DFFEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8710DFFEVM |
Description | EVAL BOARD FOR ISOM8710 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISOM8710 - Opto-Emulator Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part ISOM8710 |
Packaging Box | Primary Attributes 1-Channel (Single) |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Opto-Emulator |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,42000 Kč | 648,42 Kč |
| Unit Price without VAT: | 648,42000 Kč |
|---|---|
| Unit Price with VAT: | 784,58820 Kč |


